



EKI-6333AC-2G-A | |
|---|---|
DigiKey Part Number | 2084-EKI-6333AC-2G-A-ND |
Manufacturer | |
Manufacturer Product Number | EKI-6333AC-2G-A |
Description | WLAN IEEE 2.4G 802.11BGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n/ac Gateway/Router RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway/Router | |
Modulation or Protocol | 802.11 a/b/g/n/ac | |
Frequency | 2.4GHz, 5GHz | |
Applications | Wireless | |
Interface | RJ-45 | |
Sensitivity | - | |
Power - Output | 15W | |
Data Rate (Max) | 867Mbps | |
Features | IP55 | |
Voltage - Supply | 24V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 255,81000 Kč | 8 255,81 Kč |
| Unit Price without VAT: | 8 255,81000 Kč |
|---|---|
| Unit Price with VAT: | 9 989,53010 Kč |

