ADAM-4117-B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 1
Unit Price: 6 211,86000 Kč
Datasheet
ADAM-4117-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAM-4117-B
ADAM-4117-B

ADAM-4117-B

DigiKey Part Number
2084-ADAM-4117-B-ND
Manufacturer
Manufacturer Product Number
ADAM-4117-B
Description
INPUT MODULE 8 ANALOG
Customer Reference
Detailed Description
Input Module Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
Input Module
Number of Inputs and Type
8 - Analog
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 85°C
Approval Agency
CE, FCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes