
ADAM-3011-AE | |
|---|---|
DigiKey Part Number | 2084-ADAM-3011-AE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-3011-AE |
Description | ISOLATED THERMOCOUPLE INPUT MODU |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Temperature DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-3011-AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Temperature | |
Input Range (Additional) | -100°C ~ 1800°C | |
Isolation | 1000V | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 873,20000 Kč | 3 873,20 Kč |
| Unit Price without VAT: | 3 873,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 686,57200 Kč |


