ATS-X51230K-C1-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-X51230K-C1-R0
ATS-X51230K-C1-R0
ATS-X51230K-C1-R0

ATS-X51230K-C1-R0

DigiKey Part Number
ATS36791-ND
Manufacturer
Manufacturer Product Number
ATS-X51230K-C1-R0
Description
MAXIFLOW 22.25X22.25X14.5MM T766
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Angled Fins
Length
0.906" (23.00mm)
Width
0.906" (23.00mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
6.6°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1489,62000 Kč489,62 Kč
10433,27200 Kč4 332,72 Kč
25412,67280 Kč10 316,82 Kč
50397,73560 Kč19 886,78 Kč
100383,32470 Kč38 332,47 Kč
300361,51060 Kč108 453,18 Kč
500351,78170 Kč175 890,85 Kč
Manufacturers Standard Package
Unit Price without VAT:489,62000 Kč
Unit Price with VAT:592,44020 Kč