ATS-54150K-C2-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-54150K-C2-R0
We Own The Board

ATS-54150K-C1-R0

DigiKey Part Number
ATS1212-ND
Manufacturer
Manufacturer Product Number
ATS-54150K-C1-R0
Description
HEAT SINK 15MM X 15MM X 14.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
0.591" (15.00mm)
Width
0.591" (15.00mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
19.10°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,71000 Kč198,71 Kč
10175,83100 Kč1 758,31 Kč
25167,48240 Kč4 187,06 Kč
50161,42400 Kč8 071,20 Kč
100155,58270 Kč15 558,27 Kč
300146,74517 Kč44 023,55 Kč
500142,80236 Kč71 401,18 Kč
1 000137,61732 Kč137 617,32 Kč
Manufacturers Standard Package
Unit Price without VAT:198,71000 Kč
Unit Price with VAT:240,43910 Kč