



ATS-53300R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1186-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53300R-C1-R0 |
Description | HEAT SINK 30MM X 30MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,33000 Kč | 279,33 Kč |
| 10 | 247,25300 Kč | 2 472,53 Kč |
| 25 | 235,50760 Kč | 5 887,69 Kč |
| 50 | 226,98640 Kč | 11 349,32 Kč |
| 100 | 223,39310 Kč | 22 339,31 Kč |
| Unit Price without VAT: | 279,33000 Kč |
|---|---|
| Unit Price with VAT: | 337,98930 Kč |

