


ATS-52210B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1099-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52210B-C1-R0 |
Description | HEAT SINK 21MM X 21MM X 7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,82000 Kč | 200,82 Kč |
| 10 | 177,83000 Kč | 1 778,30 Kč |
| 25 | 169,38520 Kč | 4 234,63 Kč |
| 50 | 163,25960 Kč | 8 162,98 Kč |
| 100 | 157,35090 Kč | 15 735,09 Kč |
| 300 | 148,41233 Kč | 44 523,70 Kč |
| 500 | 144,42532 Kč | 72 212,66 Kč |
| 1 000 | 139,18113 Kč | 139 181,13 Kč |
| Unit Price without VAT: | 200,82000 Kč |
|---|---|
| Unit Price with VAT: | 242,99220 Kč |

