
AL-04-18-4-M | |
|---|---|
DigiKey Part Number | 2162-AL-04-18-4-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-04-18-4-M |
Description | CBL TIE LOCKING YLW 18LB 4.12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 0.87" (22.10mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.343' (104.65mm, 4.12") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Nylon | |
Color | Yellow | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,56204 Kč | 562,04 Kč |
| 2 000 | 0,53509 Kč | 1 070,18 Kč |
| 3 000 | 0,52001 Kč | 1 560,03 Kč |
| 5 000 | 0,50154 Kč | 2 507,70 Kč |
| 7 000 | 0,48974 Kč | 3 428,18 Kč |
| 10 000 | 0,47756 Kč | 4 775,60 Kč |
| 25 000 | 0,44763 Kč | 11 190,75 Kč |
| 50 000 | 0,42625 Kč | 21 312,50 Kč |
| 100 000 | 0,40591 Kč | 40 591,00 Kč |
| Unit Price without VAT: | 0,56204 Kč |
|---|---|
| Unit Price with VAT: | 0,68007 Kč |


