



RF55-28Z-T-00-50-G-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-28Z-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-28Z-T-00-50-G-SH |
Description | CONN SMB PLUG PCB 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 10 | 50,20400 Kč | 502,04 Kč |
| 25 | 47,05080 Kč | 1 176,27 Kč |
| 50 | 44,79860 Kč | 2 239,93 Kč |
| 100 | 42,65990 Kč | 4 265,99 Kč |
| 300 | 39,47577 Kč | 11 842,73 Kč |
| 500 | 38,07818 Kč | 19 039,09 Kč |
| 1 000 | 36,26136 Kč | 36 261,36 Kč |
| 2 500 | 33,99297 Kč | 84 982,43 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |


