



RF55-23Z-T-00-50-G-A-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-23Z-T-00-50-G-A-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-23Z-T-00-50-G-A-SH |
Description | FAKRA PLUG SMB TYPE: RIGHT ANGLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Code Z |
Packaging Tray | Housing Color Blue, Water |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,52000 Kč | 134,52 Kč |
| 10 | 114,24600 Kč | 1 142,46 Kč |
| 25 | 107,08880 Kč | 2 677,22 Kč |
| 50 | 101,97080 Kč | 5 098,54 Kč |
| 100 | 97,10110 Kč | 9 710,11 Kč |
| 300 | 89,86010 Kč | 26 958,03 Kč |
| 500 | 86,68130 Kč | 43 340,65 Kč |
| 1 000 | 82,54711 Kč | 82 547,11 Kč |
| 2 500 | 77,38592 Kč | 193 464,80 Kč |
| Unit Price without VAT: | 134,52000 Kč |
|---|---|
| Unit Price with VAT: | 162,76920 Kč |

