16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
ESMC-F-16-SGS-SMT-A-PP-T/R
ESMC-F-16-SGS-SMT-A-PP-T/R

ESMC-F-16-SGS-SMT-A-PP-T/R

DigiKey Part Number
2057-ESMC-F-16-SGS-SMT-A-PP-TR-ND - Tape & Reel (TR)
2057-ESMC-F-16-SGS-SMT-A-PP-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESMC-F-16-SGS-SMT-A-PP-T/R
Description
CONN RCPT VERT SMT 16POS 1.27MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Black
Part Status
Active
Insulation Height
0.246" (6.25mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
8mm, 9.5mm, 11.1mm
Number of Positions Loaded
All
Features
Board Guide, Pick and Place, Solder Retention
Pitch - Mating
Current Rating (Amps)
1.2A
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
0.050" (1.27mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
166,53000 Kč66,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 20043,11770 Kč94 858,94 Kč
Unit Price without VAT:66,53000 Kč
Unit Price with VAT:80,50130 Kč