



ESMC-F-16-SGS-SMT-A-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-ESMC-F-16-SGS-SMT-A-PP-TR-ND - Tape & Reel (TR) 2057-ESMC-F-16-SGS-SMT-A-PP-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESMC-F-16-SGS-SMT-A-PP-T/R |
Description | CONN RCPT VERT SMT 16POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 8mm, 9.5mm, 11.1mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Current Rating (Amps) 1.2A |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,53000 Kč | 66,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 43,11770 Kč | 94 858,94 Kč |
| Unit Price without VAT: | 66,53000 Kč |
|---|---|
| Unit Price with VAT: | 80,50130 Kč |

