
ESMC-F-12-SGS-SMT-A-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-ESMC-F-12-SGS-SMT-A-PP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESMC-F-12-SGS-SMT-A-PP-T/R |
Description | CONN RCPT VERT SMT 12POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 8mm, 9.5mm, 11.1mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Current Rating (Amps) 1.2A |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 37,89217 Kč | 83 362,77 Kč |
| Unit Price without VAT: | 37,89217 Kč |
|---|---|
| Unit Price with VAT: | 45,84953 Kč |

