



DML-06-A-H-T-A-TSMT-T/R | |
|---|---|
DigiKey Part Number | 2057-DML-06-A-H-T-A-TSMT-T/RTR-ND - Tape & Reel (TR) 2057-DML-06-A-H-T-A-TSMT-T/RCT-ND - Cut Tape (CT) 2057-DML-06-A-H-T-A-TSMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML-06-A-H-T-A-TSMT-T/R |
Description | CONN HEADER SMD R/A 6POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.289" (7.34mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 5A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,88800 Kč | 308,88 Kč |
| 100 | 26,25380 Kč | 2 625,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,60796 Kč | 6 151,99 Kč |
| 500 | 23,43292 Kč | 11 716,46 Kč |
| 750 | 22,77191 Kč | 17 078,93 Kč |
| 1 250 | 21,96592 Kč | 27 457,40 Kč |
| 1 750 | 21,45071 Kč | 37 538,74 Kč |
| 2 500 | 20,91804 Kč | 52 295,10 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


