
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 1.50mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,13000 Kč | 680,13 Kč |
| 5 | 630,36400 Kč | 3 151,82 Kč |
| 10 | 610,09200 Kč | 6 100,92 Kč |
| 25 | 584,28080 Kč | 14 607,02 Kč |
| Unit Price without VAT: | 680,13000 Kč |
|---|---|
| Unit Price with VAT: | 822,95730 Kč |













