
2PH1-18-UA | |
|---|---|
DigiKey Part Number | 2057-2PH1-18-UA-ND |
Manufacturer | |
Manufacturer Product Number | 2PH1-18-UA |
Description | CONN HEADER VERT 18POS 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2PH1-18-UA Models |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Overall Contact Length 0.343" (8.70mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.154" (3.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 100 | 10,31630 Kč | 1 031,63 Kč |
| 500 | 9,20762 Kč | 4 603,81 Kč |
| 1 000 | 8,76792 Kč | 8 767,92 Kč |
| 5 000 | 7,82650 Kč | 39 132,50 Kč |
| 10 000 | 7,45316 Kč | 74 531,60 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |







