
3E25 | |
|---|---|
DigiKey Part Number | 5006-3E25-ND |
Manufacturer | |
Manufacturer Product Number | 3E25 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3V 250mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Acopian Power Supplies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -20°C ~ 71°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.30" L x 1.80" W x 1.00" H (58.4mm x 45.7mm x 25.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Line Regulation | ±0.05% | |
Load Regulation | ±0.1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 469,67000 Kč | 3 469,67 Kč |
| 5 | 3 353,60200 Kč | 16 768,01 Kč |
| 10 | 3 237,57400 Kč | 32 375,74 Kč |
| 25 | 3 121,53800 Kč | 78 038,45 Kč |
| Unit Price without VAT: | 3 469,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 198,30070 Kč |


