
50530-02401-001 | |
|---|---|
DigiKey Part Number | 4294-50530-02401-001TR-ND - Tape & Reel (TR) 4294-50530-02401-001CT-ND - Cut Tape (CT) 4294-50530-02401-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50530-02401-001 |
Description | 0.5MM PITCH 24P ZIF FPC CONN SMT |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.049" (1.25mm) |
Manufacturer Aces Connectors | Locking Feature Flip Lock |
Series | Cable End Type Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Actuator Material Thermoplastic |
Connector/Contact Type Contacts, Top | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 9,53320 Kč | 238,33 Kč |
| 50 | 9,07960 Kč | 453,98 Kč |
| 100 | 8,64490 Kč | 864,49 Kč |
| 250 | 8,10188 Kč | 2 025,47 Kč |
| 500 | 7,71466 Kč | 3 857,33 Kč |
| 1 000 | 7,34615 Kč | 7 346,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,99793 Kč | 20 993,79 Kč |
| 6 000 | 6,66396 Kč | 39 983,76 Kč |
| 9 000 | 6,47609 Kč | 58 284,81 Kč |
| 15 000 | 6,24699 Kč | 93 704,85 Kč |
| 21 000 | 6,10055 Kč | 128 111,55 Kč |
| 30 000 | 5,94911 Kč | 178 473,30 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

