


ASFL1-25.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-10819-2-ND - Tape & Reel (TR) 535-10819-1-ND - Cut Tape (CT) 535-10819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-25.000MHZ-L-T |
Description | XTAL OSC XO 25.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-25.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,41000 Kč | 36,41 Kč |
| 10 | 31,64600 Kč | 316,46 Kč |
| 25 | 29,92720 Kč | 748,18 Kč |
| 50 | 28,69140 Kč | 1 434,57 Kč |
| 100 | 27,50550 Kč | 2 750,55 Kč |
| 250 | 26,01084 Kč | 6 502,71 Kč |
| 500 | 24,93558 Kč | 12 467,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,65669 Kč | 22 656,69 Kč |
| 2 000 | 21,65489 Kč | 43 309,78 Kč |
| 3 000 | 21,49738 Kč | 64 492,14 Kč |
| 5 000 | 21,33027 Kč | 106 651,35 Kč |
| 7 000 | 21,23930 Kč | 148 675,10 Kč |
| 10 000 | 20,78457 Kč | 207 845,70 Kč |
| Unit Price without VAT: | 36,41000 Kč |
|---|---|
| Unit Price with VAT: | 44,05610 Kč |


