ASFL1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASFL1 Series
Abracon: Who We Are Today

ASFL1-10.000MHZ-EK-T

DigiKey Part Number
535-9251-2-ND - Tape & Reel (TR)
535-9251-1-ND - Cut Tape (CT)
535-9251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL1-10.000MHZ-EK-T
Description
XTAL OSC XO 10.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL1-10.000MHZ-EK-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 004
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,41000 Kč36,41 Kč
1031,47900 Kč314,79 Kč
2529,31160 Kč732,79 Kč
5027,82600 Kč1 391,30 Kč
10025,74740 Kč2 574,74 Kč
50024,93558 Kč12 467,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,31976 Kč20 319,76 Kč
2 00019,50563 Kč39 011,26 Kč
Manufacturers Standard Package
Unit Price without VAT:36,41000 Kč
Unit Price with VAT:44,05610 Kč