ASEM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASEM Series
Abracon: Who We Are Today

ASEM1-80.000MHZ-LC-T

DigiKey Part Number
535-9776-2-ND - Tape & Reel (TR)
535-9776-1-ND - Cut Tape (CT)
535-9776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEM1-80.000MHZ-LC-T
Description
MEMS OSC XO 80.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEM1-80.000MHZ-LC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
80 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
1µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 082
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,34000 Kč55,34 Kč
1048,16600 Kč481,66 Kč
2545,54000 Kč1 138,50 Kč
5041,12100 Kč2 056,05 Kč
10038,72000 Kč3 872,00 Kč
25038,29552 Kč9 573,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,07066 Kč34 070,66 Kč
2 00033,65912 Kč67 318,24 Kč
3 00033,02335 Kč99 070,05 Kč
5 00032,37630 Kč161 881,50 Kč
Manufacturers Standard Package
Unit Price without VAT:55,34000 Kč
Unit Price with VAT:66,96140 Kč