


ASDMB-10.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11171-2-ND - Tape & Reel (TR) 535-11171-1-ND - Cut Tape (CT) 535-11171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-10.000MHZ-XY-T |
Description | MEMS OSC XO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-10.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 Kč | 81,04 Kč |
| 10 | 70,39100 Kč | 703,91 Kč |
| 25 | 68,33680 Kč | 1 708,42 Kč |
| 50 | 67,26320 Kč | 3 363,16 Kč |
| 100 | 63,85940 Kč | 6 385,94 Kč |
| 250 | 58,61584 Kč | 14 653,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,72701 Kč | 56 727,01 Kč |
| 2 000 | 54,55371 Kč | 109 107,42 Kč |
| Unit Price without VAT: | 81,04000 Kč |
|---|---|
| Unit Price with VAT: | 98,05840 Kč |











