


ACML-0402HC-121-T | |
|---|---|
DigiKey Part Number | 535-ACML-0402HC-121-TTR-ND - Tape & Reel (TR) 535-ACML-0402HC-121-TCT-ND - Cut Tape (CT) 535-ACML-0402HC-121-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0402HC-121-T |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0402HC-121-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,61000 Kč | 6,10 Kč |
| 25 | 0,52200 Kč | 13,05 Kč |
| 50 | 0,47160 Kč | 23,58 Kč |
| 100 | 0,42520 Kč | 42,52 Kč |
| 250 | 0,36712 Kč | 91,78 Kč |
| 500 | 0,32838 Kč | 164,19 Kč |
| 1 000 | 0,29238 Kč | 292,38 Kč |
| 5 000 | 0,21888 Kč | 1 094,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19099 Kč | 1 909,90 Kč |
| 20 000 | 0,16501 Kč | 3 300,20 Kč |
| 30 000 | 0,15788 Kč | 4 736,40 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |











