Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




ABS07AIG-32.768KHZ-7-1-T | |
|---|---|
DigiKey Part Number | 535-13354-2-ND - Tape & Reel (TR) 535-13354-1-ND - Cut Tape (CT) 535-13354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07AIG-32.768KHZ-7-1-T |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07AIG-32.768KHZ-7-1-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 13,13500 Kč | 131,35 Kč |
| 25 | 12,41960 Kč | 310,49 Kč |
| 50 | 11,90160 Kč | 595,08 Kč |
| 100 | 11,41120 Kč | 1 141,12 Kč |
| 250 | 10,79108 Kč | 2 697,77 Kč |
| 500 | 10,34482 Kč | 5 172,41 Kč |
| 1 000 | 10,17894 Kč | 10 178,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,27477 Kč | 27 824,31 Kč |
| 6 000 | 8,89159 Kč | 53 349,54 Kč |
| 9 000 | 8,67496 Kč | 78 074,64 Kč |
| 15 000 | 8,40967 Kč | 126 145,05 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |






