ABM12W-32.0000MHZ-6-D1X-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 21,05000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 32,73907 Kč
Datasheet

Direct


ECS Inc.
In Stock: 0
Unit Price: 13,89000 Kč
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: 18,10000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 1 000
Unit Price: 17,05000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 15,37000 Kč
Datasheet
ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_W Series
Abracon: Who We Are Today

ABM12W-32.0000MHZ-6-D1X-T3

DigiKey Part Number
535-13974-2-ND - Tape & Reel (TR)
535-13974-1-ND - Cut Tape (CT)
535-13974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM12W-32.0000MHZ-6-D1X-T3
Description
CRYSTAL 32.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12W-32.0000MHZ-6-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1018,31400 Kč183,14 Kč
2517,32000 Kč433,00 Kč
5016,60420 Kč830,21 Kč
10015,91800 Kč1 591,80 Kč
25015,05412 Kč3 763,53 Kč
50014,43104 Kč7 215,52 Kč
1 00013,83448 Kč13 834,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,67898 Kč38 036,94 Kč
6 00011,97931 Kč71 875,86 Kč
9 00011,94344 Kč107 490,96 Kč
15 00011,73335 Kč176 000,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč