ABLS311.4-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABLS311.4-SERIES
Abracon: Who We Are Today

ABLS3-10.000MHZ-D4Y-T

DigiKey Part Number
535-10848-2-ND - Tape & Reel (TR)
535-10848-1-ND - Cut Tape (CT)
535-10848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS3-10.000MHZ-D4Y-T
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS3-10.000MHZ-D4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
1010,77800 Kč107,78 Kč
2510,17960 Kč254,49 Kč
509,76300 Kč488,15 Kč
1009,35880 Kč935,88 Kč
2508,85028 Kč2 212,57 Kč
5008,48442 Kč4 242,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,13330 Kč8 133,30 Kč
2 0007,79682 Kč15 593,64 Kč
3 0007,60663 Kč22 819,89 Kč
5 0007,37360 Kč36 868,00 Kč
7 0007,22409 Kč50 568,63 Kč
10 0007,06899 Kč70 689,90 Kč
12 0006,99100 Kč83 892,00 Kč
24 0006,83735 Kč164 096,40 Kč
25 0006,68587 Kč167 146,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč