


ABLS-3.579545MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10200-2-ND - Tape & Reel (TR) 535-10200-1-ND - Cut Tape (CT) 535-10200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-3.579545MHZ-B4-T |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-3.579545MHZ-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,27760 Kč | 106,94 Kč |
| 50 | 4,10300 Kč | 205,15 Kč |
| 100 | 3,93230 Kč | 393,23 Kč |
| 250 | 3,71844 Kč | 929,61 Kč |
| 500 | 3,56490 Kč | 1 782,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,25718 Kč | 3 257,18 Kč |
| 2 000 | 2,85521 Kč | 5 710,42 Kč |
| 3 000 | 2,82982 Kč | 8 489,46 Kč |
| 5 000 | 2,80253 Kč | 14 012,65 Kč |
| 7 000 | 2,78185 Kč | 19 472,95 Kč |
| 10 000 | 2,76141 Kč | 27 614,10 Kč |
| 12 000 | 2,75676 Kč | 33 081,12 Kč |
| 24 000 | 2,74070 Kč | 65 776,80 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |


