


ABL-4.000MHZ-B2 | |
|---|---|
DigiKey Part Number | 535-9057-ND |
Manufacturer | |
Manufacturer Product Number | ABL-4.000MHZ-B2 |
Description | CRYSTAL 4.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-4.000MHZ-B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 5,74200 Kč | 57,42 Kč |
| 25 | 5,43440 Kč | 135,86 Kč |
| 50 | 5,21400 Kč | 260,70 Kč |
| 100 | 4,99760 Kč | 499,76 Kč |
| 250 | 4,72544 Kč | 1 181,36 Kč |
| 500 | 4,52988 Kč | 2 264,94 Kč |
| 1 000 | 4,34242 Kč | 4 342,42 Kč |
| 3 000 | 4,06112 Kč | 12 183,36 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |





