
CDCLVC1310RHBR | |
|---|---|
DigiKey Part Number | 296-30105-2-ND - Tape & Reel (TR) 296-30105-1-ND - Cut Tape (CT) 296-30105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVC1310RHBR |
Description | IC CLK BUFFER 3:10 200MHZ 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 200 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVC1310RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVCMOS, LVDS, LVPECL, SSTL, Crystal | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 104,82100 Kč | 1 048,21 Kč |
| 25 | 96,93920 Kč | 2 423,48 Kč |
| 100 | 88,29440 Kč | 8 829,44 Kč |
| 250 | 84,17024 Kč | 21 042,56 Kč |
| 500 | 81,68478 Kč | 40 842,39 Kč |
| 1 000 | 79,63892 Kč | 79 638,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 77,11300 Kč | 231 339,00 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |











