New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULCD-480RD-CTP-CLB

DigiKey Part Number
1613-ULCD-480RD-CTP-CLB-ND
Manufacturer
Manufacturer Product Number
ULCD-480RD-CTP-CLB
Description
2.1" INTELLIGENT LCD-TFT MODULE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, SPI, TTL, UART 2.1" (53.74mm) 480 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
2.1" (53.74mm)
Viewing Area
57.18mm Diameter
Backlight
LED - White
Dot Pixels
480 x 480
Interface
I2C, SPI, TTL, UART
Controller Type
DIABLO16
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.11mm W x 0.11mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 083,95000 Kč2 083,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 083,95000 Kč
Unit Price with VAT:2 521,57950 Kč