



GEN4-ULCD-24D | |
|---|---|
DigiKey Part Number | 1613-1211-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-24D |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 36.70mm W x 49.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | I2C, SPI, TTL | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,95000 Kč | 840,95 Kč |
| 10 | 663,07500 Kč | 6 630,75 Kč |
| Unit Price without VAT: | 840,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,54950 Kč |











