4 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL730F25-FR

DigiKey Part Number
5503-TPL730F25-FRTR-ND - Tape & Reel (TR)
5503-TPL730F25-FRCT-ND - Cut Tape (CT)
5503-TPL730F25-FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL730F25-FR
Description
IC REG LINEAR 2.5V 300MA 4-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 300mA
Current - Output
PSRR
65dB ~ 45dB (1kHz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,51500 Kč35,15 Kč
253,11560 Kč77,89 Kč
1002,66490 Kč266,49 Kč
2502,45024 Kč612,56 Kč
5002,32098 Kč1 160,49 Kč
1 0002,21467 Kč2 214,67 Kč
2 5002,10256 Kč5 256,40 Kč
5 0002,03490 Kč10 174,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,96632 Kč23 595,84 Kč
24 0001,92281 Kč46 147,44 Kč
36 0001,90103 Kč68 437,08 Kč
60 0001,87688 Kč112 612,80 Kč
84 0001,86276 Kč156 471,84 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč