
SJ5916 | |
|---|---|
DigiKey Part Number | 19-SJ59163M-ND |
Manufacturer | |
Manufacturer Product Number | SJ5916 |
Description | BUMPONRESILIENT ROLLSTOCK SJ5916 |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable 1.296" L x 4.500" W (32.91mm x 114.30mm) Polyurethane Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Black | |
Size / Dimension | 1.296" L x 4.500" W (32.91mm x 114.30mm) | |
Thickness | 0.062" (1.57mm) 1/16" | |
Material | Polyurethane | |
Hardness | 40 Shore M | |
Form | - | |
Mounting Type | Adhesive, Rubber |

