MH14-14FLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH14-14FLK

DigiKey Part Number
19-MH14-14FLK-ND
Manufacturer
Manufacturer Product Number
MH14-14FLK
Description
CONN SPADE TERM 14-16AWG #1/4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 1/4 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
1/4 Stud
Width - Outer Edges
0.430" (10.92mm)
Length - Overall
1.100" (27.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated with Heat Shrink
Features
Brazed Seam
Color
Blue
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
-
Material - Insulation
Polyolefin
Length - Ring Center to Termination
0.270" (6.86mm)
Length - Termination
0.610" (15.49mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,05000 Kč29,05 Kč
1024,62900 Kč246,29 Kč
2523,08760 Kč577,19 Kč
5021,98040 Kč1 099,02 Kč
10020,93210 Kč2 093,21 Kč
25019,61944 Kč4 904,86 Kč
50018,68272 Kč9 341,36 Kč
1 00017,79083 Kč17 790,83 Kč
2 50016,67716 Kč41 692,90 Kč
Manufacturers Standard Package
Unit Price without VAT:29,05000 Kč
Unit Price with VAT:35,15050 Kč