M3DGK-16 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DGK-16 T
Part Number Breakdown 3M 1or3

M3UGK-1660K

DigiKey Part Number
M3UGK-1660K-ND
Manufacturer
Manufacturer Product Number
M3UGK-1660K
Description
IDC CABLE - MKS16K/MC16F/MCS16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Card Edge 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 567,80000 Kč1 567,80 Kč
101 438,72500 Kč14 387,25 Kč
251 383,38080 Kč34 584,52 Kč
501 337,27280 Kč66 863,64 Kč
1001 263,49050 Kč126 349,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 567,80000 Kč
Unit Price with VAT:1 897,03800 Kč
Alternate Length
IDC CABLE - MKS16K/MC16F/MCS16K
In-Stock: 0
Unit Price: 689,81000 Kč
IDC CABLE - MKS16K/MC16F/MCS16K
In-Stock: 0
Unit Price: 1 102,18000 Kč