


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief (Socket); Flange (Card Edge) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 102,18000 Kč | 1 102,18 Kč |
| 10 | 1 011,47400 Kč | 10 114,74 Kč |
| 25 | 972,57720 Kč | 24 314,43 Kč |
| 50 | 940,16040 Kč | 47 008,02 Kč |
| 100 | 888,28680 Kč | 88 828,68 Kč |
| Unit Price without VAT: | 1 102,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 333,63780 Kč |



