


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,47000 Kč | 470,47 Kč |
| 10 | 362,48100 Kč | 3 624,81 Kč |
| 25 | 328,11880 Kč | 8 202,97 Kč |
| 50 | 304,90080 Kč | 15 245,04 Kč |
| 100 | 283,85080 Kč | 28 385,08 Kč |
| 250 | 259,04132 Kč | 64 760,33 Kč |
| 500 | 242,33518 Kč | 121 167,59 Kč |
| Unit Price without VAT: | 470,47000 Kč |
|---|---|
| Unit Price with VAT: | 569,26870 Kč |



