


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,79000 Kč | 408,79 Kč |
| 10 | 314,76100 Kč | 3 147,61 Kč |
| 25 | 284,79800 Kč | 7 119,95 Kč |
| 50 | 264,55220 Kč | 13 227,61 Kč |
| 100 | 246,19240 Kč | 24 619,24 Kč |
| 250 | 224,54708 Kč | 56 136,77 Kč |
| 500 | 209,96954 Kč | 104 984,77 Kč |
| 1 000 | 197,51047 Kč | 197 510,47 Kč |
| Unit Price without VAT: | 408,79000 Kč |
|---|---|
| Unit Price with VAT: | 494,63590 Kč |



