EPS-300-3/4-RED is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 68
Unit Price: 111,64500 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 920
Unit Price: 306,26000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 846
Unit Price: 762,33000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 837,09825 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 146
Unit Price: 306,47000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-300-3/4-RED

DigiKey Part Number
EPS-300-3/4-RED-ND
Manufacturer
Manufacturer Product Number
EPS-300-3/4-RED
Description
HEATSHRINK TUBING 3/4 RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.085" (2.16mm)
Material
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HEATSHRINK TUBING 3/4 BLACK
In-Stock: 0
Unit Price: 551,04700 Kč