9709SL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 18
Unit Price: 5 217,10000 Kč
Datasheet

MFR Recommended


3M
In Stock: 46
Unit Price: 2 460,93000 Kč
Datasheet

MFR Recommended


3M
In Stock: 3
Unit Price: 2 384,99000 Kč
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: 176 025,63000 Kč

MFR Recommended


3M
In Stock: 37
Unit Price: 1 028,44000 Kč
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: 98 587,98000 Kč

MFR Recommended


3M
In Stock: 10
Unit Price: 4 028,04000 Kč
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: 28 802,99000 Kč

MFR Recommended


3M
In Stock: 4
Unit Price: 135 879,82000 Kč
Datasheet
9709SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9709SL

DigiKey Part Number
9709SL-ND
Manufacturer
Manufacturer Product Number
9709SL
Description
TAPE ADHSV TRNSFR TAN 14"X108YDS
Customer Reference
Detailed Description
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive Tan 14.00" (355.60mm) X 324' (98.8m) 108 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Tape Type
Adhesive Transfer
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
14.00" (355.60mm)
Length
324' (98.8m) 108 yds
Color
Tan
Usage
Electrical Bonding
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes