
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strips | |
Color | - | |
Size | Medium | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,22000 Kč | 48,22 Kč |
5 | 40,76000 Kč | 203,80 Kč |
10 | 38,16300 Kč | 381,63 Kč |
25 | 35,14760 Kč | 878,69 Kč |
50 | 33,14900 Kč | 1 657,45 Kč |
100 | 31,35970 Kč | 3 135,97 Kč |
250 | 29,28504 Kč | 7 321,26 Kč |
500 | 27,90472 Kč | 13 952,36 Kč |
1 000 | 26,66840 Kč | 26 668,40 Kč |
Unit Price without VAT: | 48,22000 Kč |
---|---|
Unit Price with VAT: | 58,34620 Kč |