1170 19MMX16,5M is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 55
Unit Price: 2 195,73000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1170 19MMX16,5M

DigiKey Part Number
19-117019MMX16,5M-ND
Manufacturer
Manufacturer Product Number
1170 19MMX16,5M
Description
RF EMI SHIELDING TAPE 54'X0.75"
Customer Reference
Detailed Description
RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 0.750" (19.05mm) X 54.000' (16.50m) X 0.003" (0.08mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shielding Tape
Shape
Roll
Length
54.000' (16.50m)
Width
0.750" (19.05mm)
Thickness - Overall
0.003" (0.08mm)
Operating Temperature
-40°C ~ 130°C
Adhesive
Conductive, Single Sided
Material
Aluminum Foil
Grade
-
Qualification
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151 092,48067 Kč16 387,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 092,48067 Kč
Unit Price with VAT:1 321,90161 Kč