
5113DFT-50-48-10 | |
|---|---|
DigiKey Part Number | 1067-5113DFT-50-48-10-ND |
Manufacturer | |
Manufacturer Product Number | 5113DFT-50-48-10 |
Description | RF EMI SHIELDING TAPE 10MX1.89" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 5113DFT Polyolefin Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 1.890" (48.00mm) X 393.701" (10.00m) X 0.002" (0.05mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 393.701" (10.00m) | |
Width | 1.890" (48.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | 105°C | |
Adhesive | Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Polyolefin | |
Grade | - | |
Qualification | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 096,00000 Kč | 2 096,00 Kč |
| 10 | 1 624,26200 Kč | 16 242,62 Kč |
| 25 | 1 477,33400 Kč | 36 933,35 Kč |
| 50 | 1 378,83860 Kč | 68 941,93 Kč |
| 100 | 1 290,06350 Kč | 129 006,35 Kč |
| Unit Price without VAT: | 2 096,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 536,16000 Kč |

