
5113DFT-50-216-11(5) | |
|---|---|
DigiKey Part Number | 1067-5113DFT-50-216-11(5)-ND |
Manufacturer | |
Manufacturer Product Number | 5113DFT-50-216-11(5) |
Description | RF EMI SHIELDING TAPE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 5113DFT Polyolefin Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) X X 0.002" (0.05mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | - | |
Width | - | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | 105°C | |
Adhesive | Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Polyolefin | |
Grade | - | |
Qualification | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 756,38000 Kč | 15 756,38 Kč |
| 10 | 12 473,59200 Kč | 124 735,92 Kč |
| Unit Price without VAT: | 15 756,38000 Kč |
|---|---|
| Unit Price with VAT: | 19 065,21980 Kč |

