1125 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1125 Series
3M Custom Die Cuts | Digi-Key Daily

1125SQ-2(5)

DigiKey Part Number
1067-1125SQ-2(5)-ND
Manufacturer
Manufacturer Product Number
1125SQ-2(5)
Description
RF EMI SHLDING SHEET 2"X2" 5PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 2.000" (50.80mm) X 2.000" (50.80mm) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Square
Length
2.000" (50.80mm)
Width
2.000" (50.80mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-
Adhesive
Acrylic, Non-Conductive, Single Sided
Material
Copper Foil
Shelf Life
60 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1346,90000 Kč346,90 Kč
10275,22900 Kč2 752,29 Kč
25257,29000 Kč6 432,25 Kč
100237,57660 Kč23 757,66 Kč
250228,18032 Kč57 045,08 Kč
500222,51828 Kč111 259,14 Kč
Manufacturers Standard Package
Unit Price without VAT:346,90000 Kč
Unit Price with VAT:419,74900 Kč