WE-LPCC: Common Mode Power Line Choke

Wurth Electronics' WE-LPCC series are power line chokes for use in AC/DC converters, LED network drivers, and switching controllers

Image of Wurth's WE-LPCC: Common Mode Power Line ChokeWurth Electronics' WE-LPCC series are power line chokes for 250 VAC applications in which a high saturation current and rated current are required. The series excels with its package height up to 60% lower than the comparable products. These chokes are used in AC/DC converters, LED network drivers, and switching controllers.

Size
  • E22
Characteristics
  • Stable leakage inductance for differential mode filtering
  • High current capabilities
  • Low profile
Applications
  • AC/DC converter
  • High frequency DC/DC converter
  • Mains LED drivers
  • Switch mode power supply

WE-LPCC: Common Mode Power Line Choke

ImageManufacturer Part NumberDescriptionCurrent Rating (Max)DC Resistance (DCR) (Max)Voltage Rating - DCAvailable QuantityView Details
7448680100 datasheet linkCMC 450UH 10A 2LN TH7448680100CMC 450UH 10A 2LN TH10A9.6 mOhm-480 - Immediate
7448680100 product page link
7448680140 datasheet linkCMC 230UH 16A 2LN TH7448680140CMC 230UH 16A 2LN TH16A3.6 mOhm-580 - Immediate
7448680140 product page link
7448680120 datasheet linkCMC 330UH 12A 2LN TH7448680120CMC 330UH 12A 2LN TH12A6 mOhm-564 - Immediate
7448680120 product page link
7448680200 datasheet linkCMC 120UH 23.5A 2LN TH7448680200CMC 120UH 23.5A 2LN TH23.5A1.4 mOhm-365 - Immediate
7448680200 product page link
7448680180 datasheet linkCMC 150UH 20A 2LN TH7448680180CMC 150UH 20A 2LN TH20A1.9 mOhm-252 - Immediate
7448680180 product page link
Published: 2017-11-14