MSP430FR2311 LaunchPad™ Development Kit

Texas Instruments offers its MSP430FR2311 LaunchPad development kit featuring 20-pin BoosterPack™ plug-in module headers

Image of Texas Instruments' MSP430FR2311 LaunchPad™ Development KitTexas Instruments' MSP-EXP430FR2311 LaunchPad development kit is an easy-to-use microcontroller development board for the MSP430FR2311 MCU. It contains everything needed to start developing quickly on the MSP430FR2x FRAM platform, including on-board emulation for programming, debugging, and energy measurements. The board features on-board buttons and LEDs for integration of a simple user interface and an optical sensor interface to get started with development. The kit comes with a  preprogrammed code for testing the light intensity and use of integrated op amp. The MSP430FR2311 MCU device is the world’s first MCU with a configurable low-leakage current sense amplifier, with 50 pA current leakage and 4 KB of embedded ferroelectric random access memory (FRAM), a non-volatile memory known for its ultra-low-power, high endurance, and high-speed write access. The device also has integrated smart analog features (integrated op amp, comparator, DAC, and ADC) to help connect a variety of industrial sensors enabling single-chip implementation for most sensing applications. Rapid prototyping is a snap thanks to 20-pin headers and a wide range of BoosterPack plug-in modules enabling technologies such as wireless connectivity, graphical displays, environmental sensing, and much more.

Includes: MSP-EXP430FR2311 LaunchPad development kit, micro USB cable, and quick start guide

Features
  • MSP430 ULP FRAM-based MSP430FR2311 16-bit MCU 4KB FRAM
  • EnergyTrace™ available for ultra-low-power debugging
  • 20-pin LaunchPad standard leveraging the BoosterPack ecosystem
  • Onboard eZ-FET emulation
  • One button and two LEDs for user interaction
  • Back-channel UART via USB to PC
  • Optical light sensing circuit
Published: 2016-05-10

MSP430FR2311 LaunchPad Development Kit

ImageManufacturer Part NumberDescriptionBoard TypeTypeCore ProcessorAvailable QuantityView Details
MSP-EXP430FR2311 datasheet linkLAUNCHPAD DEVELOPMENT KITMSP-EXP430FR2311LAUNCHPAD DEVELOPMENT KITEvaluation PlatformMCU 16-BitMSP43040 - Immediate
1697 - Factory Stock
MSP-EXP430FR2311 product page link