Sliver Internal Cabled Interconnects

TE Connectivity AMP Sliver internal cabled interconnects provide ultimate flexibility in applications, data rates, and protocols

Image of TE Connectivity AMP's Sliver Internal Cabled InterconnectsTE Connectivity’s (TE) Sliver internal cabled interconnect is one of the most flexible solutions providing up to 25 Gbps data rates. Sliver products are used for making internal I/O connections on the board across many applications, data rates, and protocols (PCI Express, SAS, Ethernet, InfiniBand, and other customer specified protocols). With a 0.6 mm contact pitch, Sliver products are super slim, allowing more to fit inside the box. TE provides a highly robust metal housing design on the connector cage to help withstand cable pull while an active latch provides additional connection security. This technology simplifies design and helps lower overall costs by eliminating the need for re-timers and costlier lower-loss PCB materials while reaching speeds up to 25 Gbps with the use of TE high speed cable.

Features and Benefits

  • Provide ultimate design flexibility in applications, data rates, and protocols
  • Allow for both cabled and card edge interconnect designs with an industry leading portfolio of vertical and right angle solutions in multiple sizes
  • Save space with 0.6 mm contact pitch that is up to 30% denser than existing solutions
  • Provide robust connector housing design and an active latch for additional connection security in data critical applications
  • Lower overall design costs by eliminating the need for re-times and costlier lower-loss PCB materials
  • Simplify overall system design for high speed routing and reach speeds up to 25 Gbps with the use of TE’s high speed cable
Applications
  • Servers
  • Switches
  • High performance computing
  • Storage devices

Sliver Internal Cabled Interconnects

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
2292055-1 datasheet linkRECEPTACLE ASSY RA 50 POSN MBC2292055-1RECEPTACLE ASSY RA 50 POSN MBC1707 - Immediate
2292055-1 product page link
2292096-1 datasheet linkRCPT ASSY SMT VERT 50 POSN MBC2292096-1RCPT ASSY SMT VERT 50 POSN MBC1350 - Immediate
2292096-1 product page link
2292069-1 datasheet linkRCPT ASSEMBLY SMT RA 74 POSN MBC2292069-1RCPT ASSEMBLY SMT RA 74 POSN MBC1722 - Immediate
2292069-1 product page link
2821750-2 datasheet linkSLIVER C/A, 50P, STR TO STR,25GH2821750-2SLIVER C/A, 50P, STR TO STR,25GH99 - Immediate
2821750-2 product page link
2291316-1 datasheet linkRCPT CONN VERTICAL 74 POSN SLIVE2291316-1RCPT CONN VERTICAL 74 POSN SLIVE730 - Immediate
2291316-1 product page link
2821750-1 datasheet linkSLIVER C/A, 50P, STR TO STR 25GH2821750-1SLIVER C/A, 50P, STR TO STR 25GH61 - Immediate
2821750-1 product page link
2821385-1 datasheet linkSLIVER C/A, 74P, R/A TO R/A, 10G2821385-1SLIVER C/A, 74P, R/A TO R/A, 10G02821385-1 product page link
2821385-2 datasheet linkSLIVER C/A, 74P, R/A TO R/A, 10G2821385-2SLIVER C/A, 74P, R/A TO R/A, 10G02821385-2 product page link
Published: 2017-12-22