Wi-Fi Modules

Featuring Marvell Semiconductor chipsets, TAIYO YUDEN offers its wireless LAN modules and evaluation boards for a variety of applications

Image TAIYO YUDEN's Wi-Fi ModulesTAIYO YUDEN Wi-Fi modules feature Marvell Semiconductor chipsets and are ideal for IoT applications. Evaluation boards and evaluation kits are available for easier design. Design support for antennas is available for TAIYO YUDEN Wi-Fi modules.

WYSACVLXY-XX Features
  • Chipset: Marvell MW300
  • SMD type module. with trace ANT
  • IEEE802.11b/g/n conformity
  • Channel number : 1 to 11 channel (11bgn)
  • Interface: UART, SPI, I2C
  • Built-in WLAN front end, Flash memory, Xtal, power circuits
  • RoHS conformity
  • Security: WPA-2 using AES/CCMP along with legacy security features
  • Advanced Wi-Fi features: 802.11n, Micro-AP mode, client mode, WPS
  • Outline: 21.4 mm x 14.0 mm x 2.4 (max) mm
  • Package: Metal case package
  • FCC, IC, TELEC certified
  • HTTP client, HTTPs client, WPS, IEEE power save/Deep sleep, firmware update
WYSBHVGXG Features
  • Chipset: Marvell 88W8887
  • SMD type module
  • IEEE802.11ac/a/b/g/n 1 x 1 conformity. Data rates up to MCS9 (433.3 Mbps)
  • Bluetooth® wireless technology, Class 2
  • Low standby current (with low power operation)
  • Transmit data rate : 11/5.5/2/1 Mbps (11b), 54/48/36/24/18/12/9/6 Mbps (11a/g),
    • 6.5 Mbps to 150 Mbps (11n, MCS7~0, HT20/40), 7.22~433.3 Mbps (11ac MCS9~0, HT80 )
  • Channel number : 1 to 13 channel (11bgn), W52/W53/W56/W58(11ac/11an), 79 channel (BT), 40 channel (BLE)
  • Interface : SDIO3.0, PCM
  • Built-in diplexer, 2G-PA, 5G-PA, 5G-LNA, OTP, X`tal, DC/DC power
  • Security: TKIP, WEP, AES, CCMP, CMAC, WAPI, WPA/WPA2 (64-bit/128-bit)
  • Outline: 12.6 mm x 8.9 mm x 1.9 (max) mm
  • Package: metal case package
  • RoHS conformity

Wi-Fi Modules

ImageManufacturer Part NumberDescriptionPart StatusRF Family/StandardAvailable QuantityView Details
MOD WIFI 802.11B/G/N 2.4GHZWYSACVLXY-XXMOD WIFI 802.11B/G/N 2.4GHZActiveWiFi28 - ImmediateView Details
MOD WIFI 802.11AC/A/B/G/N 2.4GHZWYSBHVGXGMOD WIFI 802.11AC/A/B/G/N 2.4GHZActiveBluetooth, WiFi108 - ImmediateView Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionFrequencyFor Use With/Related ProductsAvailable QuantityView Details
WYSACVLXY-XX EVALUTION BOARDWBSACVLXY-1WYSACVLXY-XX EVALUTION BOARD2.4GHzWYSACVLXY-XX1 - ImmediateView Details
WYSBHVGXG EVALUTION BOARDWBSBHVGXGWYSBHVGXG EVALUTION BOARD2.4GHz, 5GHzWYSBHVGXG5 - ImmediateView Details
Published: 2016-05-31