ProductHighlights

High-Quality Power Modules at Low Cost

Keep your BoM under control, and save development time! Modular converters were always considered to be more expensive than discrete solutions. However, with the commissioning of its own SMT factory, RECOM is able to offer select converter series at very attractive prices.

With economy of scale, RECOM is able to provide significant cost savings compared to similar products without compromising quality. Whether on-board or off-board AC/DC, regulated or unregulated DC/DC converters, and switching regulators, RECOM’s portfolio offers low-cost solutions for most applications.

Unexpected problems, such as component tolerances, testing failures and EMC issues possible with discrete designs can lead to troublesome delays and re-design costs. Complete, pre-tested, pre-certified modules not only save on development time but also reduce manufacturing complications and simplify the final certification process. With fewer components to manage, procurement teams also benefit from a single modular, low-cost solution.

 

  • DC/DC
  • AC/DC
  • Switching Regulator

DC/DC

Whether regulated or unregulated, isolated to 10kVDC, or carefully designed for extremely high ambient temperatures of +100°C - RECOM offers a suitable DC/DC converter for every application. Unregulated DC/DC converters are typically used in general purpose power isolation and voltage matching applications and feature a full industrial operating temperature range of -40°C up to +85°C without derating. Regulated DC/DC converters are designed for industrial applications, can drive high capacitive loads and operate over a broad temperature range without derating. Furthermore they provide stable output voltages when the input voltage suddenly changes.


Cost-Effective, High-Quality RFB, RFM, and RFMM 5 VDC to 5 VDC Isolated Converters

The RFxx-0505S 1 W DC/DC converters are available in SIP4 or SIP7 cases and are ideal for cost conscious application needs.

RECOM RFM series

The RFB, RFM, and RFMM DC/DC converters are fully specified 5 VDC to 5 VDC with 1 or 4 kVDC isolation. Other specifications include an industrial operating temperature range of -40°C to +85°C and UL/EN certifications.

 

View Details

Features

  • Low Cost 1 W converter
  • UL60950-1 certified
  • CAN/CSA C22.2 No. 60950-1
  • Efficiency up to 80%
  • SIP4 or SIP7 package
  • Industry standard pinout

Applications

  • Industrial
  • Price-Sensitive Applications
  • Embedded Controls

 


Innovative Open-Frame DC/DC Converter

RECOM’s new R1SX series have nearly a 20% lower profile than the industry standard due to their unique inverted transformer design. The series is fully certified to UL/IEC/EN62368-1 and UL60950-1

RECOM R1SX series

These thumb-nail sized SMD DC/DC converters can be used to isolate 3.3 V and 5 V supplies to separate control functions so that any local faults, short-circuits or electrical interferences do not cause system-wide outages. These converters leverage the fully automated manufacturing techniques to deliver stable performance and consistent high-quality at a very competitive price. There is no minimum load required and the quiescent consumption is less than 150 mW. The converters can drive up to 2200 μF of high capacitive load, which is 40 times higher than the competition. An isolation of up to 3 kVDC (/H option) makes them an ideal solution for isolating data transfer lines in e.g. CAN bus and as they are pin-compatible with the industry-standard footprint, they are also suitable for a wide range of industrial automation equipment.

 

View Details

Features

  • Fully automated manufacturing
  • 1 W pin compatible with R1S in industry‘s SMD pinout
  • Low profile
  • Operating temperature range from -40°C up to +100°C at full load
  • High isolation up to 3 kVDC/1sec.
  • UL/IEC/EN62368-1 and 60950-1 certified with CB report
  • Class A EMC without external inductors

Applications

  • Bus isolator
  • Motor controls
  • Board level power supply
  • Test and measure instrument equipment
  • Industrial automation control equipment

 


1 W DC/DC converters cover dual output voltage applications

R1DX thumbnail sized DC/DC converters are low cost and high quality open-frame SMD converters.

RECOM R1DX

The R1DX series operates from 5 V and offer ±5, ±9, ±12, or ±15 dual outputs. The modules operate at a wide temperature range from -40°C to +95°C without derating and can drive up to ±1,000 µF capacitive loads, which is currently higher than the competition. The series is fully certified to IEC/UL/EN62368-1 and UL60950-1 and is 10/10 RoHS compliant. Class A EMC conformity requires only an input capacitor, and a simple, low-cost LC filter is all that is needed for Class B EMC.

 

View Details

Features

  • Handles high capacitive loads
  • 1 kV or 3 kVDC galvanic isolation ideal for communication protocols (e.g., CAN bus)
  • Wide operating temperature range: -40°C to +95°C at full load
  • IEC/UL/EN62368-1 and UL60950-1 certified
  • Three-year warranty

Applications

  • Industrial automation control equipment
  • Isolated operational amplifiers
  • Isolating data transfer lines
  • Isolated DACs
  • Sensor applications

 


2 W DC/DC with less than 1/3 in2 Footprint

The RTC2 is a 2 W isolated DC/DC converter with 2:1 input voltage range. It is available with 5V (4.5-9 V) or 24 V (18-36 V) inputs and offers a single 5 V output which is short circuit protected

RECOM RTC2

These converters come in a six-pin, SMD, open-frame package with a footprint of less than 1/3 of a square inch. Isolation is 3 kVDC/1 sec. (functional isolation) and a control pin is fitted as standard. The operating temperature range is -40°C up to +85°C without derating, there is no minimum load requirement and the output is continuously short-circuit protected (current limited). The RTC2 is IEC/EN62368-1 certified and is 10/10 RoHS-conform. Class A or Class B EMC conformity can be reached with a simple external LC filter. These modules are suited to be used in process automation, test & measurement applications, high volume SMD-only designs and demanding industrial applications.

 

View Details

Features

  • 2 W DC/DC converter
  • SMD-mount package
  • Isolation: 3 kVDC/1sec
  • 2:1 input range
  • Capacitive load: 4700 μF
  • Operating temperature range from -40°C up to +100°C
  • High reliability with MTBF over 2145 x 103 hours
  • 0% minimum load
  • IEC/EN62368-1 certified with CE report
  • 3-year warranty

Applications

  • On-board power supplies
  • Test and measurement equipment
  • High volume SMD-only designs
  • Demanding industrial applications

 


RSOE and RSE DC/DC Converters

The RSOE and RSE single-output DC/DC converters are designed for industrial applications.

RECOM RSOE/RSE DC/DC Converters

The RSOE/RSE is a low cost isolated, regulated and short-circuit protected DC/DC converter designed for industrial applications. A compact SIP8 case size, 2:1 input, 2 kVDC isolation and a wide operating temperature range of -40°C to +85°C without derating makes the RS(O)E series ideal for industrial, transport and general-purpose on-board 5 V power supplies. Industrial Class A EMC levels can be met with a simple Pi-filter and the converters come with a three-year warranty.

 

View Details

Features

  • 2:1 Wide Input Range
  • 2 kVDC/1 Second Isolation
  • -40°C to +85°C Operating Temperature @ Full Load
  • Industry Standard Pinout (SIP8)
  • EN/UL62368 + CB Report
  • Low Cost

Applications

  • Price-sensitive applications
  • Industrial/automation
  • Test & measurement
  • General-purpose board-level DC/DC conversion and isolation
  • Transportation

 


RK/H6 and RH/H6 Series 1 W DC/DC Converters

RECOM Power offers its 1 W, SIP7, single- and dual-output DC/DC converters.

RECOM RK/RH-H6

RECOM Power's RK/H6 and RH/H6 series 1 W DC/DC converters feature high 6.4 kVDC isolation and an extended operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters. They are suitable for demanding industrial, high isolation test and measurement applications.

 

View Details

Features

  • 1 W DC/DC converters
  • High isolation
  • Continuous short circuit protection
  • Wide operating temperature range
  • Built-in class A filter
  • 1 W single outputs
  • 6.4 kVDC/1sec isolation
  • Operating temperature range from -40°C up to 90°C

Applications

  • Industrial applications
  • General purpose
  • Price-sensitive applications
  • Isolated power for sensors
  • Telecommunications
  • Test and measurement applications

 


1 Watt DC/DC SMD Converters

R1SE Series drives down the Cost of 1 Watt DC/DC SMD Converters.

RECOM R1SE

The pricing has now been further reduced on the R1SE Series from RECOM, with 1 watt of power, 1000 VDC isolation, and 5 V input/output, is the first release in the new economical “E-class”. These converters are primarily used to provide isolation for the interfaces of bus systems. In these applications, operating temperatures of +85°C without de-rating are sufficient. It is unnecessary to use high-grade temperature components that de-rate down to +85°C.

The case, measuring only 12.75 x 10.7 x 6.7 mm and consisting of two parts, has been designed so that potting is not necessary - further reducing the material cost. Weighing only 1 gram, this lightweight component can be positioned quickly and precisely with automatic placement equipment. Although un-potted, the 100% lead-free design enables it to withstand all thermal cycling in the vapor phase solder processes. The modules are UL60950 certified.

 

View Details

Features

  • 1:1 input range
  • SMD package
  • Operating temperature range: -40°C to +85°C
  • Efficiency up to 75%
  • 1kVDC Isolation
  • RoHS2 (Directive 2011/65/EU)
  • Suitable for Fully Automated Assembly

Applications

  • Thermal construction for Industrial applications
  • Embedded controls
  • Isolated power for sensors

 


1 Watt DC/DC Through Hole Converters

The ROE / REE / RBE Series of 1 W DC/DC converters

RECOM ROE/REE/RBE

These series are available in three different form factors - SIP4 for the ROE-0505S and SIP7 for the REE-0505S and RBE-0505S with two alternative pinning. Designed to offer high quality despite the very low cost; they offer reasonable efficiency and still meet the full industrial operating temperature range of -40° to +85° C. All converters are 100% tested in production and UL certified.

 

View Details

Features

  • 1:1 input range (5 V)
  • Low cost 1 W converter
  • Efficiency up to 76%
  • -40°C to 85°C operating temperature range
  • Industry standard SIP cases
  • 1 kVDC isolation

Applications

  • Embedded controls
  • Medium volume applications
  • Isolated power for sensors

 


REC3A, REC5A and REC6A Series DC/DC Converters

The REC3A, REC5A and REC6A Series offers a LOW COST 3 or 5 Watt, DIP24 package DC/DC converter with efficiency up to 81%

REC3A/REC5A/REC6A

The low cost REC3A, REC5A, and REC6A general purpose isolated DC/DC converters include a built in Class A EMC filter and are designed for industrial applications. These converters run from the industry standard of 24 V or 5 V unregulated supplies and are most often used to provide regulated, isolated, short circuit protected output. The converters offer under voltage lockout as an option and can drive capacitive loads.

 

View Details

Features

  • 2:1 Input Range Voltage
  • Efficiency Up To 81%
  • EMI Class A Without External Components
  • Continuous Short Circuit Protection
  • No Minimum Load Required
  • Cost effective

Applications

  • Industrial control
  • Instrumentation and test equipment
  • Telecommunication

 


1 Watt DC/DC Highly Isolated Converters

The RKE/H Series deliver High Isolation at a low cost

RECOM RKE/H

The RKE-0505/H series is an unregulated DC/DC converter series that has been designed to offer high quality despite its low cost; the series offers reasonable efficiency and still meets the full industrial operating temperature range of -40° to +85° C. The 1W converters of the RKE/H series in SIP7 housing offer high isolation of 3.75kVDC and 5V input/output. The converters of the E-series also have to pass the same rigorous quality tests as the standard series and offer UL certification.

 

View Details

Features

  • 1:1 input range (5 V)
  • 3.75 kVDC isolation
  • Low cost 1 W converter
  • Efficiency up to 70%
  • -40°C to 85°C operating temperature range
  • Industry standard SIP cases

Applications

  • Embedded controls
  • Medium volume applications
  • Isolated power for sensors

 

AC/DC

AC/DC modules for IoT systems must be highly efficient at both low load and full load and due to their high efficiency over a wide load range and low no load power consumption the low-cost RAC series are space-saving, reliable and affordable options for sensors, processors and actuators.

 


15 W and 20 W AC/DC power supply converters

RAC15-K/RAC20-K series AC/DC converters are designed for low power IoT and household applications

RECOM RAC15-K/RAC20-K

The RAC15-K and RAC20-K series is PCB-mounted or wired AC/DC modules with ultra-low energy losses especially in light load conditions making them ideal for always-on and standby mode operations. Both the RAC15-K and RAC20-K can operate within a temperature range of -40°C to +80°C and offer fully protected 5 V single outputs. They easily meet EMC class B without the need for any external components.

 

View Details

Features

  • Wide input range: 85 VAC to 264 VAC
  • Standby mode optimized PSU (ENER Lot 6)
  • Ultra-high efficiency over entire load range
  • Operating temperature range: -40°C to +80°C
  • Overvoltage and overcurrent protected
  • EMC compliant without external components
  • No load power consumption <75 mW

Applications

  • IoT applications
  • Building automation
  • Industrial electrical equipment
  • IoT applications
  • Building automation
  • Industrial electrical equipment

 


RAC10-K Series AC/DC Converter

10 W AC/DC in compact 2" x 1" case for IoT systems

RECOM RAC10-K

To meet the latest requirements of IoT systems, RECOM has developed a low cost 10W AC/DC converter series in an industry standard 2" x 1" package. The RAC10-K/277 converter series are highly efficient PCB-mount power conversion modules with ultra-low energy losses even in light load conditions. This makes them a benchmark for always-on and standby mode operations in IoT and smart building applications. For global compatibility they offer a wide input voltage range from 85 to 305 VAC. Since they are designed for IoT and household applications, they come with international safety certifications for both industrial and household standards and they comply with EMC Class B without the need of any external components. The 140% peak power capability makes them suitable for high start-up currents or nonlinear loads in process automation.

 

View Details

Features

  • Low cost AC/DC converters
  • Compact footprint 2" x 1"
  • Wide operating temperature range
  • Excellent light load efficiency
  • No load consumption <>
  • IEC/EN60335-1 household certified
  • EN55022/EN61204-3 EMC Class B
  • Fully protected outputs
  • Fully certified

Applications

  • IoT applications
  • Building automation
  • Industrial electrical equipment
  • Industry 4.0
  • Smart home applications
  • Test and measurement

 


RAC05-K Series AC/DC Converter

5W AC/DC converter offers high power density in 1" x 1" case

RECOM RAC05-K Series

RECOM has developed a low cost 5W AC/DC converter in a tiny 1" x 1" package, offering an impressive power density of 7.7 Watt/inch³. These converters are specially designed to supply IoT and factory automation applications. Their low no-load power consumption of only 75mW and excellent light load efficiency make them ideal for “always-on” IoT systems. Standard output voltages are 3.3, 5, 12, 15 and 24 VDC with sufficient power to operate relays, data gateways and building automation nodes. An EMC Class B filter is built in without the need of any additional components, further saving space and cost. The RAC05-K series are fully certified to UL/IEC/EN60950-1 and UL/IEC/EN62368-1 with CB reports. They are CE-marked and come with a three-year warranty.

 

View Details

Features

  • Low cost AC/DC converters
  • Tiny footprint 1" x 1"
  • Wide operating temperature range
  • Excellent light load efficiency
  • No load consumption <>
  • EN55022/EN61204-3 EMC Class B
  • Fully protected outputs
  • Fully certified

Applications

  • IoT applications
  • Building automation
  • Industrial electrical equipment
  • Factory automation equipment
  • Smart house/building applications
  • Test and measurement

 


RAC03-G and RAC04-G Series AC/DC Converter

RAC03-G/RAC04-G power supplies are low cost and board mountable

RECOM RAC03-G and RAC04-G Series

RECOM’s new RAC03-G and RAC04-G series were specially designed to supply smart building infrastructures continuously and efficiently with their standard 3.3, 5, 12, 15 and 24 V outputs. Their excellent light load efficiency and no-load power consumption of only 75mW make them exceptional energy-saving solutions, which are needed in energy critical systems. They are EN55022 Class A (RAC-GA) or Class B (RAC-GB) certified without the need of any additional components and are certified to EN60950 and EN62368 safety standards. The RACxx-GA series is also certified to the EN60335 household norm.

 

View Details

Features

  • Low cost AC/DC converters
  • EN60335-1 household norm
  • Wide operating temperature
  • 3 kVAC/1 min isolation
  • Universal Input 85-305 VAC
  • Excellent light load efficiency

Applications

  • Industrial
  • Factory automation
  • Handheld electronic devices
  • Household IoT applications
  • Smart-house/building applications

 


RAC01-G and RAC02-G Series AC/DC Converter

RAC01-G/RAC02-G power supplies are a great fit for IoT and Industry 4.0

RECOM RAC01-G and RAC02-G Series

The RAC01-G/RAC02-G series are low cost AC/DC power supplies ideal for PCB mounted, compact, board level industrial power supplies. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption, and -25°C to +80°C operating temperature range. The RAC02-G have a built-in Class A / FCC Part 15 EMC filter, are certified to EN60335, EN60950 and EN62368 safety standards, and come with a three-year warranty.

 

View Details

Features

  • Low cost AC/DC converters
  • EN60335-1 household norm
  • Wide operating temperature
  • 3 kVAC/1 min isolation
  • Universal Input 85-264 VAC

Applications

  • Industrial
  • Factory automation
  • Handheld electronic devices
  • Household IoT applications
  • Smart-house/building applications

 

Switching Regulator

The R-78S is a switching regulator designed to run from single cell batteries. The input voltage range of 0.65 V to 3.15 V means that alkaline, NiCd, NiMH, zinc-carbon, or lithium chemistry cells can be used to generate a stable 3.3 V output to power microprocessors, transmission units, and IoT systems.

 


R-78S Series Single Output Switching Regulator

R-78S series extends battery lifetimes to the "last gasp"

RECOM R-78S Series

The R-78S is a DC/DC boost converter designed to run from single cell batteries. The input voltage range of 0.65 V - 3.15 V means that alkaline, NiCd, NiMH, zinc-carbon or lithium chemistry cells can be used to generate a stable 3.3 V output to power microprocessors, WLAN/Bluetooth modules and IoT systems. The very high efficiency and low standby consumption can be used to extend battery lifetimes until the "last gasp" to get the maximum available energy out of the cell.

 

View Details

Features

  • Boost Converter
  • Efficiency 93%, >80% with 10% Load
  • Input Range Down to 0.65 V
  • Continuous Short-Circuit Protection
  • 7 µA Input Current in Standby
  • -40°C to +100°C Operation
  • EN62368-1 + AM2 (pending)

Applications

  • Microcontrollers
  • WLAN/ Bluetooth/LoRa modules
  • IoT Systems

 


R-78E Switching Regulator Module

The R-78E low-cost switching regulator saves engineers significant development time and keeps their BOM under budget.

RECOM R-78E

R-78E switching regulator module now offers all the advantages of a switching regulator (high efficiency, wide input voltage range, accurate output voltage regulation) at low cost. The R-78E offers a risk-free, pre-tested solution that makes designing a switching regulator circuit redundant. The R-78E meets all of the most commonly requested specifications without compromising quality and reliability.

The input voltage covers the 7 VDC to 28 VDC range, allowing operation from both an industrial 24 V bus or from either a 9 V or 12 V battery. The converter is fully protected against overload, short circuit, and over-temperature conditions. Due to the R-78E’s high efficiency of up to 92% at output voltages of 3.3 V/500 mA or 5 V/500 mA, no heat-sink is required for operation over the full industrial temperature range of -40°C to +85°C (+70°C without derating). The compact SIP3 package, TO-220 compatible, measures only 11.6 x 8.5 x 10.4 mm saving precious board space. The R-78E is UL60950 certified

 

View Details

Features

  • 3.3V/500mA or 5 V/500 mA output
  • Efficiency up to 92%
  • -40°C to 85°C operating temperature range
  • Low cost switching regulator
  • 6 to 28 V input voltage range (4:1)
  • Short circuit protection

Applications

  • Industrial
  • Medium and large volume applications
  • Battery powered devices
  • 24 V Bus powered devices

 


Open Frame Surface Mount Modular Switching Regulator

The ROF-78E Series high-efficiency switching regulators are ideally suited to replace SMD linear regulators.

RECOM ROF-78E

The ROF-78E is a low profile, postage-stamp-sized SMD DC/DC power supply module designed to provide 5 V or 3.3 V at up to 0.5 A continuous load (0.95 A peak). It is also short circuit, overload and over-temperature protected. An enable connection is provided to allow sequential start-up and shutdown control. The modules small footprint of 12.5 mm x 13.5 mm and a height of only 4.5 mm will find many applications in low-profile PCBs, rack-mounted cards and restricted space designs. The high efficiency of up to 87% means that no heatsinks or forced cooling is required to meet the -40°C to +75°C ambient temperature range (no derating). The affordable ROF-78E is subjected to the same rigorous RECOM quality checks as all other SMD products and features UL60950 certification.

 

View Details

Features

  • Low profile 4.5 mm
  • Efficiency up to 87%
  • Wide input voltage range (5V – 36V)
  • Short circuit protection
  • ON/OFF Enable Pin

Applications

  • Applications in low-profile PCBs, rack-mounted cards and restricted space designs
  • High speed automatic SMD board production